Reference Only

7116631602

Automotive Connectors TERM YESC FEM 1.5MM UNSLD

Manufacturer:

Mfr Part:
7116-6316-02

TTI Part:
7116631602

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductTerminals
Pitch1.5 mm (0.059 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedUnsealed
PackagingReel
ApplicationWire-to-Wire, Wire-to-Board, Wire-to-Device
Contact GenderSocket (Female)
Locking MechanismHousing
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases7116-6316-02

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

874,500In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes