Reference Only

7116403902

Automotive Connectors TERM 187 FEM 4.8MM UNSLD

Manufacturer:

Mfr Part:
7116-4039-02

TTI Part:
7116403902

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Sealed / UnsealedUnsealed
PackagingReel
Contact GenderSocket (Female)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases7116-4039-02

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

16,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,000 / Multiples: 16,000)
Quantity Unit PriceExt. Price
$0.04417$706.72
Need more?

Bulk

(Minimum: 16,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.08835$1,413.60
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.