Reference Only

7116325006

Automotive Connectors TERM 375 L FEM 9.5MM UNSLD

Manufacturer:

Mfr Part:
7116-3250-06

TTI Part:
7116325006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductTerminals
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedUnsealed
PackagingReel
ApplicationWire-to-Wire, Wire-to-Board, Wire-to-Device
Contact GenderSocket (Female)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,800In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes