
7116146602
Automotive Connectors TERM RK FEM 1.0MM SLD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Yazaki | |
| Product Category | Automotive Connectors | |
| Sealed / Unsealed | Sealed | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,500In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,500 / Multiples: 5,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.05402 | $297.11 |
Need more?
Bulk
(Minimum: 5,500 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.10805 | $594.27 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.