Reference Only

71144020P

End of Life
Terminals TERM 090 II M 2.3MM UNSLD

Manufacturer:

Mfr Part:
7114-4020P

TTI Part:
71144020P

EDA / CAD Models

Alternate Part Number

71144020

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryTerminals
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

16,000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes