Reference Only

7009135102

Automotive Connectors EYELET TERM 6MM

Manufacturer:

Mfr Part:
7009-1351-02

TTI Part:
7009135102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductTerminals
Pitch6 mm (0.236 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min9 AWG
Wire Gauge Max5 AWG
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases7009-1351-02

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

700In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes