Reference Only

XP6N090N

MOSFETs N-CH 60V 2.5A SOT-23S

Manufacturer:

Mfr Part:
XP6N090N

TTI Part:
XP6N090N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23S-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current2.5 A
Rds On - Drain-Source Resistance90 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge5 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.25 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time4 ns
Forward Transconductance - Min7.5 S
Product TypeMOSFETs
Rise Time6 ns
SeriesXP
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time14 ns
Typical Turn-On Delay Time6 ns

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.043$129.00
$0.043$258.00
$0.042$378.00
$0.042$630.00
$0.041$1,230.00
Need more?

My Notes

Sign into see notes.