Reference Only

XP50AN1K5H

End of Life
MOSFETs N-CH 500V 5A TO-252

Manufacturer:

Mfr Part:
XP50AN1K5H

TTI Part:
XP50AN1K5H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3/2
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage500 V
Id - Continuous Drain Current5 A
Rds On - Drain-Source Resistance1.5 Ohms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge15.4 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation2 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time28 ns
Forward Transconductance - Min6 S
Product TypeMOSFETs
Rise Time17 ns
SeriesXP
SubcategoryTransistors
Transistor TypeN-Channel
Typical Turn-Off Delay Time90 ns
Typical Turn-On Delay Time12 ns

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.248$744.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.