Reference Only

XP3P010YT

MOSFETs P-CH -30V -14 .5A PMPAK-3x3

Manufacturer:

Mfr Part:
XP3P010YT

TTI Part:
XP3P010YT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CasePMPAK-8
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current14.6 A
Rds On - Drain-Source Resistance10 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge34 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation3.12 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time70 ns
Forward Transconductance - Min33 S
Product TypeMOSFETs
Rise Time9 ns
SeriesXP
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time150 ns
Typical Turn-On Delay Time11 ns

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.205$615.00
$0.203$1,218.00
$0.201$1,809.00
Need more?

My Notes

Sign into see notes.