Reference Only

XP3832CMT

MOSFETs Asymmetric N ch 30V/30V 55A/85A P

Manufacturer:

Mfr Part:
XP3832CMT

TTI Part:
XP3832CMT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CasePMPAK-8
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current27 A
Rds On - Drain-Source Resistance5 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.2 V
Qg - Gate Charge19 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation2.27 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time3 ns
Forward Transconductance - Min55 S
Product TypeMOSFETs
Rise Time54 ns
SeriesXP
SubcategoryTransistors
Typical Turn-Off Delay Time18 ns
Typical Turn-On Delay Time8 ns

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.544$1,632.00
Need more?
Sign in to add projects and notes