Reference Only

XP3700YT

MOSFETs Complementary N ch + P ch 30V/-30

Manufacturer:

Mfr Part:
XP3700YT

TTI Part:
XP3700YT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CasePMPAK-6
Transistor PolarityN-Channel, P-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current6.1 A, 8.7 A
Rds On - Drain-Source Resistance20 mOhms, 45 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge5 nC, 6 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time4 ns, 14 ns
Forward Transconductance - Min23 S
Product TypeMOSFETs
Rise Time10 ns, 11 ns
SeriesXP
SubcategoryTransistors
Typical Turn-Off Delay Time19 ns, 30 ns
Typical Turn-On Delay Time7 ns, 10 ns

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.14$420.00
Need more?

My Notes

Sign into see notes.