Reference Only

XP10TN028YT

MOSFETs N-CH 100V 7.5 A PMPAK-3x3

Manufacturer:

Mfr Part:
XP10TN028YT

TTI Part:
XP10TN028YT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CasePMPAK-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current7.5 A
Rds On - Drain-Source Resistance28 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge14 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation3.125 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time65 ns
Forward Transconductance - Min20 S
Product TypeMOSFETs
Rise Time6 ns
SeriesXP
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time30 ns
Typical Turn-On Delay Time9.5 ns

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.209$627.00
$0.207$1,242.00
$0.205$1,845.00
Need more?

My Notes

Sign into see notes.