Reference Only
60170271
Automotive Connectors 9.5mm MALE TERM 6-10 SQmm TIN
Datasheet
60170271 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Contact Plating | Tin | |
| Gender | Pin (Male) | |
| Material | Copper | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Product | Terminals | |
| Series | DCS 9.5 | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | DCS | |
| Wire Gauge Max | 9 AWG | |
| Wire Gauge Min | 17 AWG | |
| Wire Gauge Range | 9 AWG to 17 AWG | |
| Part # Aliases | 10756638 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?