Reference Only
54200311
Obsolete
Automotive Connectors 3W FEMALE HOUSING NATURAL 2.8MM TRM SZ
Datasheet
54200311 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Application | Wire to Wire | |
| Color | Natural | |
| Contact Gender | Without Socket Contacts | |
| Description/Function | 3 Female, Connector, APEX 2.8 mm, Natural, Sealed | |
| Family | APEX | |
| Gender | Receptacle (Female) | |
| Housing Material | Polyamide (PA) | |
| Material | Ultramid A3EG7 Nylon 6/6 GF35 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Packaging | Bulk | |
| Pitch | 5.25 mm (0.207 in) | |
| Product Type | Automotive Connectors | |
| Product | Housings | |
| Series | APEX 2.8 | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | APEX | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Range | 18 AWG to 20 AWG | |
| Part # Aliases | 13849911 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?