Reference Only

YC158TJR-0710KL

Resistor Networks & Arrays 10K 5% CONCAV SQUARE 8X0402

Manufacturer:

Mfr Part:
YC158TJR-0710KL

TTI Part:
YC158TJR-0710KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesYC
ProductNetworks
Termination StyleSMD/SMT
Resistor Values10 kOhms
Tolerance5 %
Circuit TypeBussed
Number of Resistors8 Resistor
Number of Pins10 Pin
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Package / Case0158
Length3.2 mm
Width1.6 mm
Height0.6 mm
Lead Spacing0.64 mm
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7(c)-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5,000
On Order
5,000 expected 11-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0155$77.50
$0.0146$146.00
$0.0141$282.00
$0.0134$469.00
$0.013$1,040.00
Need more?

My Notes

Sign into see notes.