Reference Only

SR0805JR-472R2L

Thick Film Resistors - SMD 2.2 Ohms 1/2 W 0805 5 % AEC-Q200

Manufacturer:

Mfr Part:
SR0805JR-472R2L

TTI Part:
SR0805JR-472R2L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesSR
Resistance2.2 Ohms
Power Rating125 mW (1/8 W)
Tolerance5 %
Case Code - in0805
Case Code - mm2012
ApplicationAutomotive Grade
FeaturesAnti-Surge Resistors
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7(c)-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.047$235.00
$0.047$470.00
$0.046$690.00
$0.046$1,150.00
$0.0335$1,675.00
Need more?
Sign in to add projects and notes