Reference Only

SQP10AJB-1K5

Metal Oxide Resistors 10W 1.5K Ohm 5%

Manufacturer:

Mfr Part:
SQP10AJB-1K5

TTI Part:
SQP10AJB-1K5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMetal Oxide Resistors
Resistance1.5 kOhms
Power Rating10 W
Voltage Rating500 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient300 PPM / C
Length48 mm
Width9.5 mm
Height9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesSQP
PackagingBulk
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyMetal Oxide
TypeNormal Style Axial Lead Cement Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,000
On Order
1,000 expected 16-Jun-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.294$294.00
Need more?
Sign in to add projects and notes