Reference Only
SQP10AJB-10R
Metal Oxide Resistors 10W 10 Ohm 5%
Datasheet
SQP10AJB-10R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Metal Oxide Resistors | |
| Resistance | 10 Ohms | |
| Power Rating | 10 W | |
| Voltage Rating | 500 V | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 300 PPM / C | |
| Length | 48 mm | |
| Width | 9.5 mm | |
| Height | 9 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Series | SQP | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Oxide Resistors | |
| Product | Power Resistors Wirewound Cement Filled Ceramic | |
| Subcategory | Resistors | |
| Technology | Metal Oxide | |
| Type | Normal Style Axial Lead Cement Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533310000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
1,000 expected 13-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.363 | $181.50 | |
| $0.319 | $319.00 | |
| $0.316 | $632.00 | |
| $0.312 | $1,248.00 | |
| $0.309 | $2,472.00 | |
| $0.306 | $4,896.00 |
Need more?
My Notes
Sign into see notes.