Reference Only

SQM500JB-100K

Wirewound Resistors - Through Hole 5W 100K Ohm 5%

Manufacturer:

Mfr Part:
SQM500JB-100K

TTI Part:
SQM500JB-100K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryWirewound Resistors - Through Hole
Resistance100 kOhms
Power Rating5 W
Voltage Rating350 V
Tolerance5 %
Termination StyleRadial
Temperature Coefficient300 PPM / C
Length13 mm
Width9 mm
Lead Spacing5 mm
Height25 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesSQM
PackagingBulk
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
TypeNormal Style Vertical Lead Cement Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.196$392.00
Need more?

My Notes

Sign into see notes.