Reference Only

SMDJ33A/TR13

ESD Protection Diodes / TVS Diodes SMDJ - A 33V

Manufacturer:

Mfr Part:
SMDJ33A/TR13

TTI Part:
SMDJ33A/TR13

EDA / CAD Models

Alternate Part Number

SMDJ33A-E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage33 V
Termination StyleSMD/SMT
Clamping Voltage53.3 V
Breakdown Voltage36.7 V
Package / CaseSMC (DO-214AB)
Peak Pulse Current56.3 A
Pppm - Peak Pulse Power Dissipation3 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMDJ
PackagingReel
Operating Supply Voltage33 V
Pd - Power Dissipation6.5 W
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesSMDJ33A

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.134$4,020.00
Need more?
Sign in to add projects and notes