Reference Only

SMD0805B010TF

Resettable Fuses - PPTC PPTC 15V 0.1A

Manufacturer:

Mfr Part:
SMD0805B010TF

TTI Part:
SMD0805B010TF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryResettable Fuses - PPTC
SeriesSMD
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current100 mA
Maximum Voltage15 VDC
Trip Current300 mA
Current Rating - Max100 A
Resistance6 Ohms
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1 mm
Length2.2 mm
Pd - Power Dissipation500 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
Width1.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.044$880.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes