Reference Only

SMCJ30A/TR13

ESD Protection Diodes / TVS Diodes SMCJ - A 30V

Manufacturer:

Mfr Part:
SMCJ30A/TR13

TTI Part:
SMCJ30A/TR13

EDA / CAD Models

Alternate Part Number

SMCJ30A/TR7

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage30 V
Termination StyleSMD/SMT
Clamping Voltage48.4 V
Breakdown Voltage33.3 V
Package / CaseSMC (DO-214AB)
Ipp - Peak Pulse Current31 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMCJ
PackagingReel
Operating Supply Voltage30 V
Pd - Power Dissipation6.5 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesSMCJ30A

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.088$2,640.00
Need more?

My Notes

Sign into see notes.