Reference Only

SMCJ12A/TR7

ESD Protection Diodes / TVS Diodes SMCJ - A 12V

Manufacturer:

Mfr Part:
SMCJ12A/TR7

TTI Part:
SMCJ12A/TR7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage12 V
Termination StyleSMD/SMT
Clamping Voltage19.9 V
Breakdown Voltage13.3 V
Package / CaseSMC (DO-214AB)
Peak Pulse Current75.4 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMCJ
PackagingReel
Operating Supply Voltage12 V
Pd - Power Dissipation6.5 W
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesSMCJ12A

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.09$450.00
Need more?
Sign in to add projects and notes