Reference Only

SMBJ9.0A/TR7

ESD Protection Diodes / TVS Diodes SMBJ - A 9V

Manufacturer:

Mfr Part:
SMBJ9.0A/TR7

TTI Part:
SMBJ9.0A/TR7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage9 V
Termination StyleSMD/SMT
Clamping Voltage15.4 V
Breakdown Voltage10 V
Package / CaseSMB (DO-214AA)
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMBJ
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesSMBJ9.0A

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.042$210.00
Need more?
Sign in to add projects and notes