Reference Only

SMBJ40CA/TR13

ESD Protection Diodes / TVS Diodes SMBJ - CA 40V

Manufacturer:

Mfr Part:
SMBJ40CA/TR13

TTI Part:
SMBJ40CA/TR13

EDA / CAD Models

Alternate Part Number

SMBJ40CA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage40 V
Termination StyleSMD/SMT
Clamping Voltage64.5 V
Breakdown Voltage44.4 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current9.3 A
Pppm - Peak Pulse Power Dissipation600 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMBJ
PackagingReel
Operating Supply Voltage40 V
Pd - Power Dissipation5 W
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesSMBJ40CA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.042$1,260.00
Need more?
Sign in to add projects and notes