Reference Only

SMBJ150A-AT/TR7

ESD Protection Diodes / TVS Diodes SMBJ - A 150V

Manufacturer:

Mfr Part:
SMBJ150A-AT/TR7

TTI Part:
SMBJ150A-AT/TR7

EDA / CAD Models

Alternate Part Number

SMBJ150AHE3-B/H

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage150 V
Termination StyleSMD/SMT
Clamping Voltage243 V
Breakdown Voltage167 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current2.5 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMBJ-AT
QualificationAEC-Q101
PackagingReel
Operating Supply Voltage150 V
Pd - Power Dissipation5 W
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesSMBJ150A-AT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.046$230.00
Need more?
Sign in to add projects and notes