Reference Only

SMAJ60CA/TR7

ESD Protection Diodes / TVS Diodes BID Wkg60V 1CH SMD DO214AC2 Bkdn66.7V

Manufacturer:

Mfr Part:
SMAJ60CA/TR7

TTI Part:
SMAJ60CA/TR7

EDA / CAD Models

Alternate Part Number

SMAJ60CA/TR13

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage60 V
Termination StyleSMD/SMT
Clamping Voltage96.8 V
Breakdown Voltage66.7 V
Package / CaseSMA (DO-214AC)
Ipp - Peak Pulse Current4.1 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMAJ
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesSMAJ60CA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.0329$32.90
$0.0325$65.00
$0.0322$96.60
$0.0319$159.50
$0.0316$316.00
Need more?

My Notes

Sign into see notes.