Reference Only

SMAJ440CA/TR13

ESD Protection Diodes / TVS Diodes SMAJ - CA 440V

Manufacturer:

Mfr Part:
SMAJ440CA/TR13

TTI Part:
SMAJ440CA/TR13

EDA / CAD Models

Alternate Part Number

SMAJ440CA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage440 V
Termination StyleSMD/SMT
Clamping Voltage713 V
Breakdown Voltage492 V
Package / CaseSMA (DO-214AC)
Peak Pulse Current600 mA
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMAJ
PackagingReel
Operating Supply Voltage440 V
Pd - Power Dissipation3.3 W
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesSMAJ440CA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.053$1,060.00
Need more?
Sign in to add projects and notes