Reference Only

SMAJ300CA/TR13

ESD Protection Diodes / TVS Diodes SMAJ - CA 300V

Manufacturer:

Mfr Part:
SMAJ300CA/TR13

TTI Part:
SMAJ300CA/TR13

EDA / CAD Models

Alternate Part Number

SMAJ300CA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage300 V
Termination StyleSMD/SMT
Clamping Voltage486 V
Breakdown Voltage335 V
Package / CaseSMA (DO-214AC)
Ipp - Peak Pulse Current800 mA
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMAJ
PackagingReel
Operating Supply Voltage300 V
Pd - Power Dissipation3.3 W
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesSMAJ300CA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC854110000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.055$1,100.00
Need more?

My Notes

Sign into see notes.