Reference Only

SMAJ250A/TR13

ESD Protection Diodes / TVS Diodes SMAJ - A 250V

Manufacturer:

Mfr Part:
SMAJ250A/TR13

TTI Part:
SMAJ250A/TR13

EDA / CAD Models

Alternate Part Number

SMAJ250A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage250 V
Termination StyleSMD/SMT
Clamping Voltage405 V
Breakdown Voltage279 V
Package / CaseSMA (DO-214AC)
Ipp - Peak Pulse Current1 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMAJ
PackagingReel
Operating Supply Voltage250 V
Pd - Power Dissipation3.3 W
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesSMAJ250A

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC854110000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0369$738.00
Need more?

My Notes

Sign into see notes.