Reference Only

SDT23C712L02

ESD Protection Diodes / TVS Diodes TVS ESD SOT-23 7V/12V 10V/20V

Manufacturer:

Mfr Part:
SDT23C712L02

TTI Part:
SDT23C712L02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels2 Channel
Working Voltage712 V
Termination StyleSMD/SMT
Clamping Voltage10 V, 20 V
Breakdown Voltage7.5 V
Package / CaseSC-59-3 (SOT-23-3)
Pppm - Peak Pulse Power Dissipation400 W
Cd - Diode Capacitance75 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.082$1,230.00
Need more?

My Notes

Sign into see notes.