Reference Only

SA5.0A/TR13

ESD Protection Diodes / TVS Diodes TVS LEADED SA-A 5V

Manufacturer:

Mfr Part:
SA5.0A/TR13

TTI Part:
SA5.0A/TR13

EDA / CAD Models

Alternate Part Number

SA5.0A-E3/54

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage5 V
Termination StyleAxial
Clamping Voltage9.2 V
Breakdown Voltage6.4 V
Package / CaseDO-15 (DO-204AC)
Peak Pulse Current55.4 A
Pppm - Peak Pulse Power Dissipation500 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSA
PackagingReel
Operating Supply Voltage5 V
Pd - Power Dissipation3 W
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesSA5.0A

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC854110000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.053$1,060.00
Need more?
Sign in to add projects and notes