Reference Only

RT1210BRD07100RL

Thin Film Resistors - SMD 1/4W 100 Ohms 0.1%

Manufacturer:

Mfr Part:
RT1210BRD07100RL

TTI Part:
RT1210BRD07100RL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesRT
Resistance100 Ohms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in1210
Case Code - mm3224
Length3.2 mm (0.126 in)
Width2.4 mm (0.094 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating500 mW (1/2 W)
Voltage Rating200 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7(c)-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.25$1,250.00
$0.246$2,460.00
$0.244$3,660.00
$0.241$6,025.00
$0.239$9,560.00
$0.236$18,880.00
Need more?
Sign in to add projects and notes