Reference Only

RL1218FK-070R1L

Current Sense Resistors - SMD 100 mOhms 1 Watt 1 % 700 ppm/C

Manufacturer:

Mfr Part:
RL1218FK-070R1L

TTI Part:
RL1218FK-070R1L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesRL
Resistance100 mOhms
Power Rating1 W
Tolerance1 %
Temperature Coefficient700 PPM / C
Case Code - in1218 (Reversed)
Case Code - mm3246 (Reversed)
Length3.05 mm (0.12 in)
Width4.6 mm (0.181 in)
Height0.55 mm (0.022 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyThick Film
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductThick Film Current Sensing Resistors
SubcategoryResistors
TypeLow Ohmic Chip Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7(c)-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.097$388.00
Need more?
Available Regional Inventory
104,000 available now at ttieurope.com
4,000 available now at ttiasia.com

My Notes

Sign into see notes.