Reference Only

RC1206JR-130RL

Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 0Ohms, 5%, 1/4W

Manufacturer:

Mfr Part:
RC1206JR-130RL

TTI Part:
RC1206JR-130RL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesRC L
Resistance0 Ohms
Power Rating250 mW (1/4 W)
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating200 V
Case Code - in1206
Case Code - mm3216
Length3.1 mm (0.122 in)
Width1.6 mm (0.063 in)
Height0.55 mm (0.022 in)
ApplicationGeneral Purpose
FeaturesZero Ohm Jumpers
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7(c)-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.00513$102.60
$0.00507$202.80
$0.00501$300.60
$0.00495$495.00
$0.00489$978.00
Need more?

My Notes

Sign into see notes.