Reference Only

RC1206FR-07121RL

Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 121Ohms, 1%, 1/4W

Manufacturer:

Mfr Part:
RC1206FR-07121RL

TTI Part:
RC1206FR-07121RL

EDA / CAD Models

Alternate Part Number

RK73H2BTTD1210F

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesRC L
Resistance121 Ohms
Power Rating250 mW (1/4 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating200 V
Case Code - in1206
Case Code - mm3216
Length3.1 mm (0.122 in)
Width1.6 mm (0.063 in)
Height0.55 mm (0.022 in)
ApplicationHigh Reliability
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7(c)-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

105,000 expected on  from 06-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0035$17.50
$0.00345$34.50
$0.00341$51.15
$0.00336$84.00
$0.00331$132.40
$0.00326$260.80
Need more?

My Notes

Sign into see notes.