Reference Only

RC0603JR-130RL

Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 0Ohms, 5%, 1/10W

Manufacturer:

Mfr Part:
RC0603JR-130RL

TTI Part:
RC0603JR-130RL

EDA / CAD Models

Alternate Part Number

RK73Z1JTTDD

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesRC L
Resistance0 Ohms
Power Rating100 mW (1/10 W)
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating75 V
Case Code - in0603
Case Code - mm1608
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.45 mm (0.018 in)
ApplicationGeneral Purpose
FeaturesZero Ohm Jumpers
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7(c)-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

440,000In Stock

800,000 expected 12-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.00142$28.40
$0.00141$56.40
$0.00139$83.40
$0.00138$138.00
$0.00137$274.00
Need more?

My Notes

Sign into see notes.