Reference Only
RC0603FR-SNE96L
Resistor Kits RCHIP SAMPL BOOK KIT 0603 0R,1R-10M
Datasheet
RC0603FR-SNE96L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Resistor Kits | |
| Series | RC L | |
| Product | Thick Film Resistor SMD Kits | |
| Termination Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Resistance Range | 1 Ohms to 10 MOhms | |
| Power Rating | 200 mW (1/5 W), 100 mW (1/10 W) | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 75 V | |
| Packaging | Bulk | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors | |
| Type | General Purpose Chip Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $142.62 | $142.62 |
Need more?
Available Regional Inventory
2 available now at ttieurope.com
My Notes
Sign into see notes.