Reference Only

RC0402JR-0733KL

Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 33kOhms, 5%, 1/16W

Manufacturer:

Mfr Part:
RC0402JR-0733KL

TTI Part:
RC0402JR-0733KL

EDA / CAD Models

Alternate Part Number

RK73B1ETTP333J

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesRC L
Resistance33 kOhms
Power Rating62.5 mW (1/16 W)
Tolerance5 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating50 V
Case Code - in0402
Case Code - mm1005
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.35 mm (0.014 in)
ApplicationHigh Reliability
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7(c)-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

150,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.00083$8.30
$0.00081$16.20
$0.0008$24.00
$0.00078$39.00
$0.00076$60.80
$0.00074$118.40
$0.00072$1,080.00
Need more?

My Notes

Sign into see notes.