Reference Only

RC0402FR-0771K5L

Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 71.5kOhms, 1%, 1/16W

Manufacturer:

Mfr Part:
RC0402FR-0771K5L

TTI Part:
RC0402FR-0771K5L

EDA / CAD Models

Alternate Part Number

RC0402FR-1371K5L

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryThick Film Resistors - SMD
Tolerance1 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.35 mm (0.014 in)
ProductThick Film Resistors SMD
SeriesRC L
PackagingReel
ApplicationHigh Reliability
Mounting StylePCB Mount
Power Rating62.5 mW (1/16 W)
Product TypeThick Film Resistors
Resistance71.5 kOhms
SubcategoryResistors
TechnologyThick Film
Temperature Coefficient100 PPM / C
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7(c)-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

580,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.00114$11.40
$0.00113$22.60
$0.00112$33.60
$0.00111$55.50
$0.0011$88.00
$0.00108$172.80
Need more?

My Notes

Sign into see notes.