Reference Only

PU5931FKN130U5L

Current Sense Resistors - SMD 0.5 mOhms 5 Watt 1 % 175 ppm/C AEC-Q200

Manufacturer:

Mfr Part:
PU5931FKN130U5L

TTI Part:
PU5931FKN130U5L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesPU
Resistance500 mOhms
Tolerance1 %
Temperature Coefficient175 PPM / C
Case Code - in5931
Case Code - mm15078
Length15 mm (0.591 in)
Width7.75 mm (0.305 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Element
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeShunt Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.513$769.50
Need more?

My Notes

Sign into see notes.