Reference Only
PU2726FKEP40R004L
Thick Film Resistors - SMD 4mOhms 4W 2726 1% 50ppm Shunt AEC-Q200
Datasheet
PU2726FKEP40R004L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | PU | |
| Resistance | 4 mOhms | |
| Power Rating | 4 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 50 PPM / C | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 170 C | |
| Case Code - in | 2726 | |
| Case Code - mm | 6966 | |
| Length | 6.9 mm (0.272 in) | |
| Width | 6.6 mm (0.26 in) | |
| Height | 2.6 mm (0.102 in) | |
| Application | Automotive Grade | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Product | Shunt Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
3,000 expected 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.534 | $801.00 | |
| $0.529 | $1,587.00 | |
| $0.523 | $2,353.50 | |
| $0.507 | $3,802.50 | |
| $0.48 | $7,200.00 | |
| $0.475 | $17,812.50 | |
| $0.47 | $35,250.00 | |
| $0.466 | $69,900.00 |
Need more?
Sign in to add projects and notes