Reference Only

PU2512FKM130R005L

Current Sense Resistors - SMD 5 mOhms 4 Watts 1 % 75 ppm/C AEC-Q200

Manufacturer:

Mfr Part:
PU2512FKM130R005L

TTI Part:
PU2512FKM130R005L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesPU
Resistance5 mOhms
Power Rating4 W
Tolerance1 %
Temperature Coefficient75 PPM / C
Case Code - in2512
Case Code - mm6332
Length6.35 mm (0.25 in)
Width3.18 mm (0.125 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
TechnologyMetal Element
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeShunt Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24,000In Stock

24,000 expected 10-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.457$1,828.00
Need more?

My Notes

Sign into see notes.