Reference Only

PE1206FRF7W0R75L

Current Sense Resistors - SMD 750 mOhms 500mW 1 % 50 ppm/C AEC-Q200

Manufacturer:

Mfr Part:
PE1206FRF7W0R75L

TTI Part:
PE1206FRF7W0R75L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesPE-L
Resistance750 mOhms
Tolerance1 %
Temperature Coefficient50 PPM / C
Case Code - in1206
Case Code - mm3115
TechnologyThick Film
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.105$420.00
Need more?
Sign in to add projects and notes