Reference Only

PE0805FRM470R1L

Current Sense Resistors - SMD .1 OHM 1% 1/2W 75PPM

Manufacturer:

Mfr Part:
PE0805FRM470R1L

TTI Part:
PE0805FRM470R1L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesPE-L
Case Code - in0805
Case Code - mm2012
TechnologyThick Film
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

5,000 expected 29-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.119$595.00
$0.115$1,150.00
$0.112$1,680.00
$0.11$2,750.00
$0.108$4,320.00
Need more?

My Notes

Sign into see notes.