Reference Only

PE0201FRF070R2L

Current Sense Resistors - SMD 200 mOhms 50mWat 1 % 100 ppm/C AEC-Q200

Manufacturer:

Mfr Part:
PE0201FRF070R2L

TTI Part:
PE0201FRF070R2L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesPE
Resistance200 mOhms
Power Rating50 mW (1/20 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Case Code - in0201
Case Code - mm0603
Length0.6 mm (0.024 in)
Width0.31 mm (0.012 in)
Height0.27 mm (0.011 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TechnologyThick Film
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.173$1,730.00
$0.17$3,400.00
$0.168$5,040.00
$0.166$8,300.00
$0.164$16,400.00
Need more?
Sign in to add projects and notes