
PA1206DRE470R01Z
Current Sense Resistors - SMD .01 OHM .5% 1W 50PPM
Datasheet
PA1206DRE470R01Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Reel | |
| Case Code - in | 1206 | |
| Case Code - mm | 3115 | |
| Qualification | AEC-Q200 | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.402 | $1,608.00 | |
| $0.335 | $2,680.00 | |
| $0.293 | $3,516.00 | |
| $0.29 | $5,800.00 | |
| $0.287 | $11,480.00 | |
| $0.284 | $28,400.00 | |
| $0.281 | $56,200.00 | |
| $0.26 | $104,000.00 |
Need more?
Sign in to add projects and notes