Reference Only

P6KE33A/TR13

ESD Protection Diodes / TVS Diodes TVS LEADED P6KE-A 28.2V

Manufacturer:

Mfr Part:
P6KE33A/TR13

TTI Part:
P6KE33A/TR13

EDA / CAD Models

Alternate Part Number

P6KE33A-E3/54

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage28.2 V
Termination StyleAxial
Clamping Voltage45.7 V
Breakdown Voltage31.4 V
Package / CaseDO-15 (DO-204AC)
Ipp - Peak Pulse Current13.3 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesP6KE
PackagingReel
Pd - Power Dissipation5 W
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesP6KE33A

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC854110000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.056$1,120.00
Need more?

My Notes

Sign into see notes.