Reference Only

NT0805BRE07332RL

Thin Film Resistors - SMD 332 Ohms 0.0001 1/5W 0805 AEC-Q200

Manufacturer:

Mfr Part:
NT0805BRE07332RL

TTI Part:
NT0805BRE07332RL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesNT
Resistance332 Ohms
Tolerance0.1 %
Temperature Coefficient50 PPM / C
Case Code - in0805
Case Code - mm2012
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
QualificationAEC-Q200
Power Rating200 mW (1/5 W)
Voltage Rating150 V
ApplicationAutomotive Electronics, Industrial
FeaturesEnvironmental Hazards Reduction
Mounting StyleSMD/SMT
Product TypeThin Film Resistors
ProductThin Film Chip Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeAutomotive Grade Thin Film Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.267$1,335.00
Need more?

My Notes

Sign into see notes.