Reference Only

MMF25SFRE10R

MELF Resistors 10 Ohms 1/4 W 1 % AEC-Q200 Miniature Version

Manufacturer:

Mfr Part:
MMF25SFRE10R

TTI Part:
MMF25SFRE10R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMELF Resistors
SeriesMMF- Mini
Resistance10 Ohms
Power Rating250 mW (1/4 W)
Tolerance1 %
Minimum Operating Temperature- 55 C
Voltage Rating200 V
Diameter1.4 mm
Length3.5 mm
QualificationAEC-Q200
PackagingReel
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductMini-MELF Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.0202$60.60
$0.02$120.00
$0.0197$177.30
$0.0195$292.50
$0.0193$579.00
$0.019$855.00
$0.0186$1,395.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes